- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00430
157-00430
HellermannTyton
1-Pc Cable Tie/Oval Fir Tree w/Disc - 12.5mm Stand-Off - 9.1"L - 0.24 x 0.48 "; 0.26 x 0.49 "; 0.26 x 0.51 " or 0.28 x 0.47 " ...
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Oval Fir Tree w/Disc - 12.5mm Stand-Off - 9.1"L - 0.24 x 0.48 "; 0.26 x 0.49 "; 0.26 x 0.51 " or 0.28 x 0.47 " Mounting Hole - PA66HIRHSUV - Black,100/pkg
Search Keywords: 15700430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.3650
500
$0.3062
2,500
$0.2751
5,000
$0.2674
7,500
$0.2600
25,000
$0.2498
50,000 +
$0.2491
Click for Quote
Log in
to unlock special pricing