- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00368
157-00368
HellermannTyton
1-Pc Cable Tie/Fir Tree Mount/Disc - 25mm Offset; 9.1"L - 6.1 - 7.0 mm or 6.35 mm (hexagonal) Hole - PA66HIRHS - Gray - 500/pk ...
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Fir Tree Mount/Disc - 25mm Offset; 9.1"L - 6.1 - 7.0 mm or 6.35 mm (hexagonal) Hole - PA66HIRHS - Gray - 500/pkg
Search Keywords: 15700368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
750
$0.4221
1,500
$0.3166
2,250
$0.2955
3,000 +
$0.2896
Click for Quote
Log in
to unlock special pricing