- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00360
157-00360
HellermannTyton
1-Pc Cable Tie/Fir Tree Mount/Disc - 12.5mm Offset - 8.5"L - 6.1 - 6.9 mm or 6.35 mm (hexagonal)Hole - PA46 - Brown - 4000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Fir Tree Mount/Disc - 12.5mm Offset - 8.5"L - 6.1 - 6.9 mm or 6.35 mm (hexagonal)Hole - PA46 - Brown - 4000/ctn
Search Keywords: 15700360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4574
2,000
$0.3430
3,000
$0.3202
4,000 +
$0.3138
Click for Quote
Log in
to unlock special pricing