- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00358
157-00358
HellermannTyton
Standoff Fir Tree Cable Tie - 25mm standoff - 9.6 - 10.4 mmHole Dia - 9.5” Tie - PA66HIRHSUV - Black - 3000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Standoff Fir Tree Cable Tie - 25mm standoff - 9.6 - 10.4 mmHole Dia - 9.5” Tie - PA66HIRHSUV - Black - 3000/ctn
Search Keywords: 15700358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$13.40
1,500
$6.85
2,250
$4.66
3,000 +
$4.57
Click for Quote
Log in
to unlock special pricing