- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00345
157-00345
HellermannTyton
Low Profile M12 Stud Mount Tie - 7.5" Tie - 80lb Tensile Strength - PA46 - Brown - 2000/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile M12 Stud Mount Tie - 7.5" Tie - 80lb Tensile Strength - PA46 - Brown - 2000/pkg
Search Keywords: 15700345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.988
1,000
$0.741
1,500
$0.692
2,000 +
$0.678
Click for Quote
Log in
to unlock special pricing