- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00323
157-00323
HellermannTyton
1-Pc Cable Tie/Oval Fir Tree Mount/Disc - 9"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - PA6 ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Oval Fir Tree Mount/Disc - 9"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - PA66HIRHSUV - Black - 500/ctn
Search Keywords: 15700323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.3354
1,000
$0.3277
2,500
$0.3207
5,000
$0.3143
7,500
$0.3135
10,000
$0.3103
15,000
$0.3095
25,000 +
$0.3084
Click for Quote
Log in
to unlock special pricing