- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00233
157-00233
HellermannTyton
M5/T5/M6/T6 Stud Mount Tie - 7.5" Tie - 50lb Tensile Strength - PA66HIRHSUV - Black - 1500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
M5/T5/M6/T6 Stud Mount Tie - 7.5" Tie - 50lb Tensile Strength - PA66HIRHSUV - Black - 1500/pkg
Search Keywords: 15700233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,500
$0.1628
3,000
$0.1557
6,000
$0.1535
7,500
$0.1513
10,500
$0.1472
25,500
$0.1414
51,000
$0.1410
100,500 +
$0.1395
Click for Quote
Log in
to unlock special pricing