- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00226
HellermannTyton
157-00226
Stud Mount Lateral Cable Tie, 6.0" Long, Stud Diameter 0.2", 50lbs, PA66HS, Black, 500/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 157-00226 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |