- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00216
HellermannTyton
157-00216
1-Piece Cable Tie with Offset Fir Tree with Disc, 12.5 mm Offset, 9.2"L, 0.24 - 0.27" Hole, 50lb, PA66HIRHSUV, Black,1000/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 157-00216 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |