- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00170
HellermannTyton
157-00170
1-Pc Cable Tie/Fir Tree Mount - 25mm Offset - 9.1"L - 7.6 - 8.4 mm Hole - PA66HIRHSUV - Black - 500/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
1-Pc Cable Tie/Fir Tree Mount - 25mm Offset - 9.1"L - 7.6 - 8.4 mm Hole - PA66HIRHSUV - Black - 500/pkg
Search Keywords: 15700170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 157-00170 RoHS compliant?
Yes, 157-00170 is RoHS compliant.
What is the lead time for 157-00170?
The standard lead time for 157-00170 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.2870
1,000
$0.2696
2,500
$0.2579
5,000
$0.2506
7,500
$0.2437
25,000
$0.2341
50,000 +
$0.2335
Click for Quote
Log in
to unlock special pricing