- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00168
157-00168
HellermannTyton
1-Pc Cable Tie/Fir Tree Mount/Disc - 25mm Offset - 9.1"L - 7.6 - 8.4 mm Hole - PA46 - Brown - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Fir Tree Mount/Disc - 25mm Offset - 9.1"L - 7.6 - 8.4 mm Hole - PA46 - Brown - 500/pkg
Search Keywords: 15700168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.824
1,000
$0.789
2,500
$0.756
5,000
$0.736
7,500
$0.734
10,000
$0.726
15,000
$0.724
25,000 +
$0.708
Click for Quote
Log in
to unlock special pricing