- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00151
157-00151
HellermannTyton
1-Piece Cable Tie/Oval Stud Mount - Designed for 5.0 - 6.0 mm stud - 6.0" Long - PA66HS - Gray - 1000/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1-Piece Cable Tie/Oval Stud Mount - Designed for 5.0 - 6.0 mm stud - 6.0" Long - PA66HS - Gray - 1000/bg
Search Keywords: 15700151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1798
3,000
$0.1719
5,000
$0.1695
8,000
$0.1671
25,000
$0.1561
50,000
$0.1557
100,000 +
$0.1541
Click for Quote
Log in
to unlock special pricing