- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00143
157-00143
HellermannTyton
1-Pc Cable Tie/Oval Fir Tree Mount/Disc - 6.6"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - P ...
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Oval Fir Tree Mount/Disc - 6.6"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - PA66HS - Black - 3000/pkg
Search Keywords: 15700143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0973
6,000
$0.0930
9,000
$0.0917
12,000
$0.0904
27,000
$0.0879
51,000
$0.0845
102,000
$0.0842
150,000 +
$0.0840
Click for Quote
Log in
to unlock special pricing