- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00060
157-00060
HellermannTyton
Stand Off Dual Clamp Tie - 26.10" Long - 0.31" Stud Dia - PA66HIRHSUV - Black - 250/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Stand Off Dual Clamp Tie - 26.10" Long - 0.31" Stud Dia - PA66HIRHSUV - Black - 250/pkg
Search Keywords: 15700060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
63
$6.06
125
$4.58
188
$4.27
250 +
$4.18
Click for Quote
Log in
to unlock special pricing