- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00034
157-00034
HellermannTyton
Wide Strap Cable Tie with 8mm Stud Mount - 9.7" Long - 0.5" Wide - PA66HIRHSUV - Black - 300/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wide Strap Cable Tie with 8mm Stud Mount - 9.7" Long - 0.5" Wide - PA66HIRHSUV - Black - 300/bg
Search Keywords: 15700034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
300
$1.007
600
$0.962
1,200
$0.920
2,700
$0.883
5,100
$0.859
7,500
$0.857
10,200
$0.848
15,000 +
$0.846
Click for Quote
Log in
to unlock special pricing