- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-04082
156-04082
HellermannTyton
2-Pc Cable Tie/Oval Fir Tree - 8"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - PA66HIRHSUV - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-Pc Cable Tie/Oval Fir Tree - 8"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mounting Hole - PA66HIRHSUV - BK - 500/ctn
Search Keywords: 15604082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-04082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.5067
1,000
$0.4840
2,500
$0.4567
5,000
$0.4442
7,500
$0.4431
10,000
$0.4324
15,000
$0.4313
25,000 +
$0.4267
Click for Quote
Log in
to unlock special pricing