- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-04081
HellermannTyton
156-04081
2-Piece Cable Tie/Screw Mount - 15" Long - M6 Hole - 120lb - PA66HIRHS - Orange/Black - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-Piece Cable Tie/Screw Mount - 15" Long - M6 Hole - 120lb - PA66HIRHS - Orange/Black - 100/pkg
Search Keywords: 15604081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-04081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 156-04081 RoHS compliant?
Yes, 156-04081 is RoHS compliant.
What is the lead time for 156-04081?
The standard lead time for 156-04081 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
125
$2.46
250
$1.85
375
$1.73
500 +
$1.70
Click for Quote
Log in
to unlock special pricing