- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-03941
HellermannTyton
156-03941
2-Pc Low Profile Cable Tie/Arrowhead w Seal - 0.6 - 1.1mm Panel - 6.5mm/6.35mm HEX - PA66HIRHSUV/TPE - BK - 500/bg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-Pc Low Profile Cable Tie/Arrowhead w Seal - 0.6 - 1.1mm Panel - 6.5mm/6.35mm HEX - PA66HIRHSUV/TPE - BK - 500/bg
Search Keywords: 15603941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-03941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 156-03941 RoHS compliant?
Yes, 156-03941 is RoHS compliant.
What is the lead time for 156-03941?
The standard lead time for 156-03941 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.5835
1,000
$0.4377
1,500
$0.4085
2,000 +
$0.4003
Click for Quote
Log in
to unlock special pricing