- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-02687
156-02687
HellermannTyton
2-Piece Cable Tie/Screw Mount - 8" Long - M8 Hole - 2.0" Max Bundle Dia - 50lb - PPS - Silver - 3000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-Piece Cable Tie/Screw Mount - 8" Long - M8 Hole - 2.0" Max Bundle Dia - 50lb - PPS - Silver - 3000/ctn
Search Keywords: 15602687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-02687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$9.29
1,500
$4.90
2,250
$3.37
3,000 +
$3.30
Click for Quote
Log in
to unlock special pricing