- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 156-02309
156-02309
HellermannTyton
MOC Clip to MOC Clip - 7 mm - 12 mm - PA66HIRHSUV - Black - 1000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
MOC Clip to MOC Clip - 7 mm - 12 mm - PA66HIRHSUV - Black - 1000/ctn
Search Keywords: 15602309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-02309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6256
250
$0.5247
1,000
$0.4855
3,000
$0.4582
5,000
$0.4456
8,000
$0.4337
10,000
$0.4326
15,000 +
$0.4316
Click for Quote
Log in
to unlock special pricing