- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 156-02201
HellermannTyton
156-02201
MOC Clip to MOC Clip Perpendicular - 26 mm - 7 mm Perpendicular - PA66HIRHSUV - Black - 2000/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
MOC Clip to MOC Clip Perpendicular - 26 mm - 7 mm Perpendicular - PA66HIRHSUV - Black - 2000/ctn
Search Keywords: 15602201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-02201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 156-02201 RoHS compliant?
Yes, 156-02201 is RoHS compliant.
What is the lead time for 156-02201?
The standard lead time for 156-02201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$0.7272
1,000
$0.5454
1,500
$0.5090
2,000 +
$0.4988
Click for Quote
Log in
to unlock special pricing