- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 156-02151
HellermannTyton
156-02151
MOC Clip to MOC Clip Perpendicular, 19 mm, 5 mm Perpendicular, PA66HIRHSUV, Black, 2000/ctn
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 156-02151 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |