- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 156-01934
156-01934
HellermannTyton
MOC Clip to MOC Clip Perpendicular - 5 mm - 22 mm Perpendicular - PA66HIRHSUV - Black - 2000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
MOC Clip to MOC Clip Perpendicular - 5 mm - 22 mm Perpendicular - PA66HIRHSUV - Black - 2000/ctn
Search Keywords: 15601934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-01934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.6889
1,000
$0.5167
1,500
$0.4822
2,000 +
$0.4726
Click for Quote
Log in
to unlock special pricing