- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-01797
156-01797
HellermannTyton
Cable Tie/Edge Clip - 5.7"L - 0.5–2.5 mm Panel - Parallel - 30lb - PA66HS/PA66HIRHS - BK - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie/Edge Clip - 5.7"L - 0.5–2.5 mm Panel - Parallel - 30lb - PA66HS/PA66HIRHS - BK - 500/pkg
Search Keywords: 15601797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-01797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.825
1,000
$0.789
2,500
$0.757
5,000
$0.737
7,500
$0.735
10,000
$0.727
15,000
$0.725
25,000 +
$0.708
Click for Quote
Log in
to unlock special pricing