- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-01652
156-01652
HellermannTyton
2-Piece 5mm - 6mm Stud Mount Tie - 8.0"L - 50lb Tensile Strength - PA66HS/PA66HIRHSUV - Black - 2000/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
2-Piece 5mm - 6mm Stud Mount Tie - 8.0"L - 50lb Tensile Strength - PA66HS/PA66HIRHSUV - Black - 2000/ctn
Search Keywords: 15601652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-01652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.3040
4,000
$0.2869
6,000
$0.2790
8,000
$0.2783
10,000
$0.2776
16,000
$0.2716
26,000
$0.2680
50,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing