- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-01099
HellermannTyton
156-01099
Dual Cable Ties with Screw Mount, 15" Long, M8 Hole, 120lb, PA46, Grey, 200/box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 156-01099 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |