- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00872
HellermannTyton
156-00872
Outside Serrated Cable Tie with Edge Clip, 8.0" Long, EC19, 3 - 6 mm Panel, 50lb, PA66HS, Black, 500/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Style:Fixing
-
Body Material:Polyamide 6/6
-
Dimension:200mm x 4.6mm x 1.3 mm
-
Maximum Bundle Diameter:45 mm
-
Tensile Strength:225(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 105 °C