- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00865
156-00865
HellermannTyton
Outside Serrated Cable Tie & Edge Clip - 5.9" Long - EC5A - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Outside Serrated Cable Tie & Edge Clip - 5.9" Long - EC5A - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg
Search Keywords: 15600865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.980
1,000
$0.938
2,500
$0.883
5,000
$0.652
7,500
$0.633
10,000
$0.620
15,000
$0.602
25,000 +
$0.589
Click for Quote
Log in
to unlock special pricing