- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00589
HellermannTyton
156-00589
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC5A - 1 - 3 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC5A - 1 - 3 mm Panel - 50lb - PA66UV/PA66HIRHSUV - Black - 100/pkg
Search Keywords: 15600589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Polyamide 6/6
-
Dimension:200 x 10 x 15.5mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Frequently Asked Questions
Is 156-00589 RoHS compliant?
Yes, 156-00589 is RoHS compliant.
What is the lead time for 156-00589?
The standard lead time for 156-00589 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.909
300
$0.871
500
$0.829
1,000
$0.759
2,500
$0.731
5,000
$0.729
7,500
$0.727
10,000 +
$0.725
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT