- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00588
156-00588
HellermannTyton
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC4B - 1 - 3 mm Panel - 50lb - PA66UV/PA66HIRHS - Black - 100/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
2-Piece Cable Tie & Edge Clip - 8.0" Long - EC4B - 1 - 3 mm Panel - 50lb - PA66UV/PA66HIRHS - Black - 100/pkg
Search Keywords: 15600588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Polyamide 6/6
-
Dimension:200 x 11.5 x 10.8 mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
100
$0.822
300
$0.808
500
$0.790
1,000
$0.773
2,500
$0.568
5,000
$0.567
7,500
$0.561
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing