- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00552
HellermannTyton
156-00552
2-Piece Cable Tie with EC10 Edge Clip, 8.0" Long, 0.04 - 0.12" Panel Thickness , 50 lbs, PA66HS, Black, 500/bg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 156-00552 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |