Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

156-00540

2-Piece Cable Tie with Edge Clip, 8.0" Long, EC5B, 1 - 3 mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black, 500/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
2-Piece Cable Tie with Edge Clip, 8.0" Long, EC5B, 1 - 3 mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black, 500/pkg
Search Keywords: 15600540
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 156-00540
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Fixing
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 45 mm
Tensile Strength: 225(Min) N
Color: Black
Operating Temperature: -40°C to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 156-00540 RoHS compliant?
Yes, 156-00540 is RoHS compliant.
What is the lead time for 156-00540?
The standard lead time for 156-00540 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,450
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.789
1,000
$0.772
2,500
$0.750
5,000
$0.591
7,500
$0.583
10,000
$0.578
15,000 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!