- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00264
156-00264
HellermannTyton
1-Pc Cable Tie/Arrowhead Mount with Seal - 6.3" Long - 50lb Tensile - PA66HS - Black - 3500/bg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Arrowhead Mount with Seal - 6.3" Long - 50lb Tensile - PA66HS - Black - 3500/bg
Search Keywords: 15600264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
875
$0.7589
1,750
$0.4670
2,625
$0.3697
3,500 +
$0.3623
Click for Quote
Log in
to unlock special pricing