- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00068
HellermannTyton
156-00068
Heavy Duty Cable Tie with Fir Tree Mount, 8.7 - 9.2 mm Hole Dia, 0.04 - 0.26" Panel Thickness, PA66HIRHSUV, Black,100/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 156-00068 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |