- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00067
HellermannTyton
156-00067
2-Piece Cable Tie with Fir Tree Mount, 15" L, 0.35" (9mm), 0.04 - 0.25" Panel, PA66HIRHSUV, Blk, 100/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 156-00067 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |