- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00066
156-00066
HellermannTyton
2-Piece Cable Tie/Fir Tree Mount - 15.0" Long - 0.26 - 0.28" Mounting Hole - PA66HS - PA66HS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
2-Piece Cable Tie/Fir Tree Mount - 15.0" Long - 0.26 - 0.28" Mounting Hole - PA66HS - PA66HS - Black - 500/pkg
Search Keywords: 15600066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.5846
1,000
$0.5584
2,500
$0.5270
5,000
$0.5125
7,500
$0.4989
10,000
$0.4976
15,000
$0.4923
25,000 +
$0.4911
Click for Quote
Log in
to unlock special pricing