- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 156-00055
HellermannTyton
156-00055
2-Piece Cable Tie/Fir Tree Mount - 15.0" Long - 0.26 - 0.28" Mounting Hole - PA66HS - Black - 500/pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:110 mm
-
Tensile Strength:225(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 105 °C