- Home ›
- All Products›
- 156-00020
Available Replacements
RECOMMENDED REPLACEMENT
HellermannTyton
156-00020
Cable Tie Assemblies; 200mm x 4.6mm, Black Nylon | HellermannTyton 156-00020
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Tie Assemblies; 200mm x 4.6mm, Black Nylon | HellermannTyton 156-00020
Search Keywords: 15600020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 156-00020 discontinued?
Yes, 156-00020 from Hellermanntyton is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 156-00020?
The recommended replacement for 156-00020 is 156-00873 from HellermannTyton, available from OnlineComponents.com.
Is 156-00020 RoHS compliant?
Yes, 156-00020 is RoHS compliant.
What is the lead time for 156-00020?
The standard lead time for 156-00020 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.