- Home ›
- All Products›
- 156-00017
156-00017
HellermannTyton
Outside Serrated Cable Tie Edge Clip 5.9 Long EC21 13 mm Panel 50lb PA66HS Black 500pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Outside Serrated Cable Tie Edge Clip 5.9 Long EC21 13 mm Panel 50lb PA66HS Black 500pkg
Search Keywords: 15600017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:156-00017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$2.24
2,000
$1.19
3,000
$0.83
4,000 +
$0.82
Click for Quote
Log in
to unlock special pricing