HellermannTyton
156-00006
Edge clip, max. bundle ˜ 45 mm, polyamide, heat stabilized, black, (L x W x H) 14.8 x 15.9 x 14.6 mm
データシートを表示 データシートに質問 アクセサリ
RoHS 準拠
廃止および置換済み
適合証明書
説明
+
Edge clip, max. bundle ˜ 45 mm, polyamide, heat stabilized, black, (L x W x H) 14.8 x 15.9 x 14.6 mm
検索キーワード: 15600006
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:HellermannTyton
-
部品番号:156-00006
-
測定単位:あたり 個
-
RoHS:はい
-
サプライヤー標準パック:
500
リソース
+
Frequently Asked Questions
Is 156-00006 discontinued?
Yes, 156-00006 from Hellermanntyton is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 156-00006?
The recommended replacement for 156-00006 is 156-00877 from HellermannTyton, available from OnlineComponents.com.
Is 156-00006 RoHS compliant?
Yes, 156-00006 is RoHS compliant.
What is the lead time for 156-00006?
The standard lead time for 156-00006 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- 商品は販売終了しました
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.