- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 155-30702
155-30702
HellermannTyton
Connector Clip with Round Fir Tree - 0.7 - 5.1 mm Panel Thick. - 6.4 - 7.1 mm Hole Dia - PA66HIRHS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Clip with Round Fir Tree - 0.7 - 5.1 mm Panel Thick. - 6.4 - 7.1 mm Hole Dia - PA66HIRHS - Black - 500/pkg
Search Keywords: 15530702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:155-30702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.1653
2,500
$0.1302
5,000
$0.1246
7,500
$0.1228
25,000
$0.1177
50,000
$0.1131
100,000
$0.1128
150,000 +
$0.1116
Click for Quote
Log in
to unlock special pricing