- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 155-17801
155-17801
HellermannTyton
Convoluted Tubing Clip - 0.4" Max Bundle Diameter - 0.02 - 0.12" Panel Thick - PA66HIRHS - Black - 500/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing Clip - 0.4" Max Bundle Diameter - 0.02 - 0.12" Panel Thick - PA66HIRHS - Black - 500/pkg
Search Keywords: 15517801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:155-17801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$1.595
3,000
$0.844
4,500
$0.594
6,000 +
$0.582
Click for Quote
Log in
to unlock special pricing