- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-04022
HellermannTyton
151-04022
Magnetic Cable Tie Mount, Small, 0.75" Dia, Neodymium Magnet/POM/ST, 10lb Pull Force, White, 100/bg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Cable Tie Mount, Small, 0.75" Dia, Neodymium Magnet/POM/ST, 10lb Pull Force, White, 100/bg
Search Keywords: 15104022
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-04022 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8505110070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Tools/3D Models
+
Frequently Asked Questions
Is 151-04022 RoHS compliant?
Yes, 151-04022 is RoHS compliant.
What is the lead time for 151-04022?
The standard lead time for 151-04022 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$2.81
300
$2.61
500
$2.57
1,000
$2.46
2,500
$2.40
5,000
$2.34
7,500
$2.31
10,000 +
$2.30
Click for Quote
Log in
to unlock special pricing