- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 151-04020
HellermannTyton
151-04020
Magnetic Cable Tie Mount, Small, 0.75" Dia, Neodymium Magnet/POM/ST, 10lb Pull Force, Black, 100/bg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-04020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8505110070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |