- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03910
HellermannTyton
151-03910
Low Profile Metal Edge Clip, 1.5 - 2.0mm Panel Thickness, 4.1 - 7mm Cable Range, SS304, 5000/box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low Profile Metal Edge Clip, 1.5 - 2.0mm Panel Thickness, 4.1 - 7mm Cable Range, SS304, 5000/box
Search Keywords: 15103910
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-03910 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 151-03910 RoHS compliant?
Yes, 151-03910 is RoHS compliant.
What is the lead time for 151-03910?
The standard lead time for 151-03910 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,250
$0.9017
2,500
$0.5549
3,750
$0.4393
5,000 +
$0.4305
Click for Quote
Log in
to unlock special pricing