- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03908
151-03908
HellermannTyton
Heavy Duty Metal Edge Clip - 1 - 3mm Panel Thickness - 5 - 7.6mm Cable Range - SS304 - 5000/box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Metal Edge Clip - 1 - 3mm Panel Thickness - 5 - 7.6mm Cable Range - SS304 - 5000/box
Search Keywords: 15103908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$2.091
2,500
$1.107
3,750
$0.779
5,000 +
$0.763
Click for Quote
Log in
to unlock special pricing