- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03652
HellermannTyton
151-03652
Magnetic Bridle Ring with Saddle, Large, 2” Dia Ring, Neodymium Magnet/PP/ST, 90lb Pull Force, 100/box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Bridle Ring with Saddle, Large, 2” Dia Ring, Neodymium Magnet/PP/ST, 90lb Pull Force, 100/box
Search Keywords: 15103652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850511
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is 151-03652 RoHS compliant?
Yes, 151-03652 is RoHS compliant.
What is the lead time for 151-03652?
The standard lead time for 151-03652 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$10.06
50
$7.54
75
$7.04
100 +
$6.90
Click for Quote
Log in
to unlock special pricing