- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03651
HellermannTyton
151-03651
Magnetic Bridle Ring with Saddle, Large, 2” Dia Ring, Neodymium Magnet/PP/ST, 90lb Pull Force, 10/box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-03651 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 850511 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |