- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03648
HellermannTyton
151-03648
Magnetic Clamp, 0.50" Dia, Neodymium Magnet/POM/ST, 15lb Pull Force, Black, 100/bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Clamp, 0.50" Dia, Neodymium Magnet/POM/ST, 15lb Pull Force, Black, 100/bag
Search Keywords: 15103648
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 151-03648 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 850511 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Tools/3D Models
+
Frequently Asked Questions
Is 151-03648 RoHS compliant?
Yes, 151-03648 is RoHS compliant.
What is the lead time for 151-03648?
The standard lead time for 151-03648 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.53
100
$3.52
300
$3.28
500
$3.10
1,000
$3.09
2,500
$2.94
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing