- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 151-03645
HellermannTyton
151-03645
Magnetic Clip - Large - 1" - Neodymium Magnet/POM/ST - 15lb Pull Force - White - 10/bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Magnetic Clip - Large - 1" - Neodymium Magnet/POM/ST - 15lb Pull Force - White - 10/bag
Search Keywords: 15103645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:151-03645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:850511
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 151-03645 RoHS compliant?
Yes, 151-03645 is RoHS compliant.
What is the lead time for 151-03645?
The standard lead time for 151-03645 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.58
250
$3.33
500
$3.15
1,000
$3.14
2,500
$2.98
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing